Part Details for PCT1.5/20ALK by Nemco Electronics Corporation
Overview of PCT1.5/20ALK by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT1.5/20ALK
PCT1.5/20ALK CAD Models
PCT1.5/20ALK Part Data Attributes
|
PCT1.5/20ALK
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT1.5/20ALK
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | PCT(20 VOLT)LP | |
Size Code | 1206 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for PCT1.5/20ALK
This table gives cross-reference parts and alternative options found for PCT1.5/20ALK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT1.5/20ALK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494S155K020ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT1.5/20ALK vs T494S155K020ATAUTO7280 |
T491S155K020AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | PCT1.5/20ALK vs T491S155K020AS |
TAJS155K020BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | PCT1.5/20ALK vs TAJS155K020BNJ |
TCKID155ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | PCT1.5/20ALK vs TCKID155ST |
TMCUA1D155KTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | PCT1.5/20ALK vs TMCUA1D155KTRF |
TAJS155K020SNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | PCT1.5/20ALK vs TAJS155K020SNJV |
T491S155K020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | PCT1.5/20ALK vs T491S155K020ZT7280 |
T491S155K020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT1.5/20ALK vs T491S155K020ANAUTO7280 |
T491S155K020ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | KEMET Corporation | PCT1.5/20ALK vs T491S155K020ASC-7280 |
T491S155K020ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT1.5/20ALK vs T491S155K020ATAUTO7280 |