Part Details for T491E107M020AHAUTO7280 by KEMET Corporation
Overview of T491E107M020AHAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491E107M020AHAUTO7280
T491E107M020AHAUTO7280 CAD Models
T491E107M020AHAUTO7280 Part Data Attributes
|
T491E107M020AHAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491E107M020AHAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 2924
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 252.8 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 6 mm |
Alternate Parts for T491E107M020AHAUTO7280
This table gives cross-reference parts and alternative options found for T491E107M020AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491E107M020AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV107M020CRSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T491E107M020AHAUTO7280 vs TBJV107M020CRSB0745 |
TBJV107M020LCLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2924, | Kyocera AVX Components | T491E107M020AHAUTO7280 vs TBJV107M020LCLC0H00 |
TBJV107M020CSSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T491E107M020AHAUTO7280 vs TBJV107M020CSSB0824 |
TBJV107M020LSSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T491E107M020AHAUTO7280 vs TBJV107M020LSSC0024 |
TBJV107M020LLSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2924, | Kyocera AVX Components | T491E107M020AHAUTO7280 vs TBJV107M020LLSC0H45 |
TBJV107M020LBSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T491E107M020AHAUTO7280 vs TBJV107M020LBSB0700 |
TBJV107M020LGLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2924, | Kyocera AVX Components | T491E107M020AHAUTO7280 vs TBJV107M020LGLC0H24 |
TBJV107M020LWSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 2924, | Kyocera AVX Components | T491E107M020AHAUTO7280 vs TBJV107M020LWSC0800 |
TBJV107M020LGLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2924, | Kyocera AVX Components | T491E107M020AHAUTO7280 vs TBJV107M020LGLZ0824 |
TBJV107M020LFSC0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2924, | Kyocera AVX Components | T491E107M020AHAUTO7280 vs TBJV107M020LFSC0823 |