T491E107M020AHAUTO7280 vs TBJV107M020LCLC0H00 feature comparison

T491E107M020AHAUTO7280 KEMET Corporation

Buy Now Datasheet

TBJV107M020LCLC0H00 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2924 , 2924
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 500 mΩ 60 mΩ
Height 3.6 mm 3.55 mm
JESD-609 Code e0 e0
Leakage Current 0.02 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 13 Inch Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard AEC-Q200 MIL-PRF-55365
Ripple Current 252.8 mA
Size Code 2924 2924
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 6 mm 6.1 mm
Base Number Matches 1 1

Compare T491E107M020AHAUTO7280 with alternatives

Compare TBJV107M020LCLC0H00 with alternatives