Part Details for T491C157M010AHAUTO7280 by KEMET Corporation
Overview of T491C157M010AHAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491C157M010AHAUTO7280
T491C157M010AHAUTO7280 CAD Models
T491C157M010AHAUTO7280 Part Data Attributes
|
T491C157M010AHAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C157M010AHAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2412
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 140 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T491C157M010AHAUTO7280
This table gives cross-reference parts and alternative options found for T491C157M010AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C157M010AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C157M010AHAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2412 | KEMET Corporation | T491C157M010AHAUTO7280 vs T491C157M010AHAUTO |
T491C157M010AGAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C157M010AHAUTO7280 vs T491C157M010AGAUTO |
T491C157M010ANAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C157M010AHAUTO7280 vs T491C157M010ANAUTO |
T491C157M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C157M010AHAUTO7280 vs T491C157M010AT |
T491C157M010AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C157M010AHAUTO7280 vs T491C157M010AH7280 |
TS83EC157M010F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | T491C157M010AHAUTO7280 vs TS83EC157M010F |
T491C157M010AG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T491C157M010AHAUTO7280 vs T491C157M010AG7280 |
267E1002157MR735 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C157M010AHAUTO7280 vs 267E1002157MR735 |
T495C157M010ATE200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T491C157M010AHAUTO7280 vs T495C157M010ATE200 |
T491C157M010AMAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C157M010AHAUTO7280 vs T491C157M010AMAUTO |