-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K1880
|
Newark | Capacitor Tant, 150Uf 10V 0.9 Ohm 20%, 6032-28, Capacitance:150Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:0.9Ohm Rohs Compliant: Yes |Kemet T491C157M010AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9730 | Buy Now |
DISTI #
40K0343
|
Newark | Capacitor Tant, 150Uf 10V 0.9 Ohm 20%, 6032-28, Full Reel, Capacitance:150Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kemet T491C157M010AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.7920 | Buy Now |
DISTI #
399-11979-1-ND
|
DigiKey | CAP TANT 150UF 20% 10V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1685 In Stock |
|
$0.5646 / $1.6900 | Buy Now |
DISTI #
T491C157M010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C157M010AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5104 / $0.9186 | Buy Now |
DISTI #
80-T491C157M010AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 150uF 2312 20% ESR=900mOhms RoHS: Compliant | 490 |
|
$0.5740 / $1.6900 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 2000 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 150 UF, SURFACE MOUNT, 2412, LEAD FREE | 1600 |
|
$0.5000 / $2.0000 | Buy Now |
DISTI #
T491C157M010AT
|
TTI | Tantalum Capacitors - Solid SMD 10V 150uF 2312 20% ESR=900mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5600 / $0.7450 | Buy Now |
DISTI #
T491C157M010AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 10 V, � 20%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C157M010AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C157M010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C157M010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 140 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C157M010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C157M010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C157M010ANAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C157M010AT vs T491C157M010ANAUTO |
T491C157M010AN7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T491C157M010AT vs T491C157M010AN7280 |
T491C157M010AMAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C157M010AT vs T491C157M010AMAUTO |
T491C157M010AMAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2412 | KEMET Corporation | T491C157M010AT vs T491C157M010AMAUTO7280 |
T491C157M010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2412 | KEMET Corporation | T491C157M010AT vs T491C157M010ATAUTO7280 |
B45196H2157M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C157M010AT vs B45196H2157M309 |
267E1002157ML735 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C157M010AT vs 267E1002157ML735 |
T491C157M010AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C157M010AT vs T491C157M010AH7280 |
267E1002157MN735 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C157M010AT vs 267E1002157MN735 |
T491C157M010AHAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2412 | KEMET Corporation | T491C157M010AT vs T491C157M010AHAUTO |