-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C157M006ATAUTO-ND
|
DigiKey | CAP TANT 150UF 20% 6.3V 2312 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9103 | Buy Now |
DISTI #
80-T491C157M06ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 150uF 2412 20% ESR=45mOhms AECQ200 RoHS: Compliant | 0 |
|
$0.4690 / $1.0300 | Order Now |
DISTI #
T491C157M006ATAUTO
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C157M006ATAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C157M006ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C157M006ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0095 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C157M006ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C157M006ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C157M006CH62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C157M006ATAUTO vs T493C157M006CH62307610 |
T493C157M006AN63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C157M006ATAUTO vs T493C157M006AN63107280 |
T493C157M006AB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C157M006ATAUTO vs T493C157M006AB64107280 |
T493C157M006CN6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412 | KEMET Corporation | T491C157M006ATAUTO vs T493C157M006CN6210 |
T493C157M006AK62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C157M006ATAUTO vs T493C157M006AK62307280 |
T493C157M006CB61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C157M006ATAUTO vs T493C157M006CB61207610 |
T493C157M006CC61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C157M006ATAUTO vs T493C157M006CC61307610 |
T493C157M006BC6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412 | KEMET Corporation | T491C157M006ATAUTO vs T493C157M006BC6310 |
T493C157M006AK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C157M006ATAUTO vs T493C157M006AK62107610 |
T493C157M006BH61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C157M006ATAUTO vs T493C157M006BH61107610 |