Part Details for T493C157M006BH61107610 by KEMET Corporation
Overview of T493C157M006BH61107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C157M006BH61107610
T493C157M006BH61107610 CAD Models
T493C157M006BH61107610 Part Data Attributes
|
T493C157M006BH61107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C157M006BH61107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0095 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 121.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C157M006BH61107610
This table gives cross-reference parts and alternative options found for T493C157M006BH61107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C157M006BH61107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C157M006CM63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C157M006BH61107610 vs T493C157M006CM63207280 |
T493C157M006AK63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C157M006BH61107610 vs T493C157M006AK63207280 |
T493C157M006CB62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C157M006BH61107610 vs T493C157M006CB62107610 |
T493C157M006CC62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C157M006BH61107610 vs T493C157M006CC62207610 |
T495C157M006AHE200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T493C157M006BH61107610 vs T495C157M006AHE200 |
T493C157M006CM6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412 | KEMET Corporation | T493C157M006BH61107610 vs T493C157M006CM6420 |
T493C157M006BM61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C157M006BH61107610 vs T493C157M006BM61307280 |
T493C157M006CT62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C157M006BH61107610 vs T493C157M006CT62207640 |
T493C157M006BC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C157M006BH61107610 vs T493C157M006BC64107640 |
T493C157M006BT62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C157M006BH61107610 vs T493C157M006BT62307610 |