-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K7242
|
Newark | Capacitor,15Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T491C156K016AH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3730 | Buy Now |
DISTI #
T491C156K016AH-ND
|
DigiKey | CAP TANT 15UF 10% 16V 2312 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3851 | Buy Now |
DISTI #
T491C156K016AH
|
Avnet Americas | Cap Tant Solid 15uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125°C T/R - Tape and Reel (Alt: T491C156K016AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491C156K016AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 15uF 2312 10% ESR=1.8ohms RoHS: Not Compliant | 0 |
|
$0.3820 / $0.9100 | Order Now |
DISTI #
T491C156K016AH
|
TTI | Tantalum Capacitors - Solid SMD 16V 15uF 2312 10% ESR=1.8ohms Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.3630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C156K016AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C156K016AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 98.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C156K016AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C156K016AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C156K016AB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C156K016AH vs T493C156K016AB63107610 |
T493C156K016AM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C156K016AH vs T493C156K016AM64207280 |
T493C156K016BC6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C156K016AH vs T493C156K016BC6220 |
T493C156K016BH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C156K016AH vs T493C156K016BH61107640 |
T496C156K016CT63107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T491C156K016AH vs T496C156K016CT63107640 |
T496C156K016BC61207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T491C156K016AH vs T496C156K016BC61207610 |
T496C156K016DC62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T491C156K016AH vs T496C156K016DC62107610 |
T496C156K016CH611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C156K016AH vs T496C156K016CH611A |
T496C156K016CT652B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 | KEMET Corporation | T491C156K016AH vs T496C156K016CT652B |
T496C156K016CT631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP, ROHS COMPLIANT | KEMET Corporation | T491C156K016AH vs T496C156K016CT631C |