Part Details for T493C156K016AB63107610 by KEMET Corporation
Overview of T493C156K016AB63107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C156K016AB63107610
T493C156K016AB63107610 CAD Models
T493C156K016AB63107610 Part Data Attributes
|
T493C156K016AB63107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C156K016AB63107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 98.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C156K016AB63107610
This table gives cross-reference parts and alternative options found for T493C156K016AB63107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C156K016AB63107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C156K016AH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T493C156K016AB63107610 vs T496C156K016AH63107280 |
T496C156K016CT612A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T493C156K016AB63107610 vs T496C156K016CT612A7640 |
T496C156K016CK63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 | KEMET Corporation | T493C156K016AB63107610 vs T496C156K016CK63207280 |
T496C156K016DK6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K016AB63107610 vs T496C156K016DK6220WAFL |
T496C156K016BH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K016AB63107610 vs T496C156K016BH6210WAFL |
T493C156K016CB63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K016AB63107610 vs T493C156K016CB63207640 |
T493C156K016CK632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T493C156K016AB63107610 vs T493C156K016CK632B |
T493C156K016CN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 | KEMET Corporation | T493C156K016AB63107610 vs T493C156K016CN6110 |
T493C156K016CH642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C156K016AB63107610 vs T493C156K016CH642A7280 |
T493C156K016CH632B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C156K016AB63107610 vs T493C156K016CH632B7280 |