-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3192
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 10 F, 10%, 16 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C106K016AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60547 |
|
$0.2800 / $0.4180 | Buy Now |
DISTI #
95W0077
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 10 F, 10%, 16 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C106K016AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.1520 / $0.2100 | Buy Now |
DISTI #
91H6425
|
Newark | Tantalum Capacitor, 10Uf 16V, 1.8 Ohm, 0.1, 6032-28, Full Reel, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.8Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kemet T491C106K016AT Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.1520 / $0.1860 | Buy Now |
DISTI #
57K1846
|
Newark | Tantalum Capacitor, 10Uf 16V, 1.8 Ohm, 0.1, 6032-28, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.8Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491C106K016AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 101 |
|
$0.2800 / $0.6240 | Buy Now |
DISTI #
26AC4982
|
Newark | Cap 10Uf 16Vdc 10% 6 X 3.2 X 2.5Mm Smd 6032-28 Rohs Compliant: Yes |Kemet T491C106K016AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2030 | Buy Now |
DISTI #
399-3732-1-ND
|
DigiKey | CAP TANT 10UF 10% 16V 2312 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
132873 In Stock |
|
$0.1459 / $0.6500 | Buy Now |
DISTI #
T491C106K016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 2412 [6032 Metric] - Tape and Reel (Alt: T491C106K016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1554 / $0.1813 | Buy Now |
DISTI #
T491C106K016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 2412 [6032 Metric] - Tape and Reel (Alt: T491C106K016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1554 / $0.1813 | Buy Now |
DISTI #
80-T491C106K016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=1.8ohms RoHS: Compliant | 42897 |
|
$0.1380 / $0.5500 | Buy Now |
DISTI #
V36:1790_07465215
|
Arrow Electronics | Cap Tant Solid 10uF 16V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Date Code: 2315 | Americas - 27000 |
|
$0.1351 / $0.1626 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C106K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C106K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 99 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C106K016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C106K016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
269M1602106KR720 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Matsuo Electric Co Ltd | T491C106K016AT vs 269M1602106KR720 |
T494C106K016ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | T491C106K016AT vs T494C106K016ATAUTO7280 |
T491C106K016AM7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T491C106K016AT vs T491C106K016AM7280 |
TCSCE1C106KCCR0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Samsung Electro-Mechanics | T491C106K016AT vs TCSCE1C106KCCR0600 |
TCSCE1C106KCCL0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Samsung Electro-Mechanics | T491C106K016AT vs TCSCE1C106KCCL0600 |
T491C106K016AGAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C106K016AT vs T491C106K016AGAUTO |
T494C106K016ANAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C106K016AT vs T494C106K016ANAUTO7280 |
T489C106K016ATE2K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | T491C106K016AT vs T489C106K016ATE2K07280 |
T489C106K016AGE2K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | T491C106K016AT vs T489C106K016AGE2K0 |
T494C106K016AMAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C106K016AT vs T494C106K016AMAUTO7280 |