Part Details for TCSCE1C106KCCL0600 by Samsung Electro-Mechanics
Overview of TCSCE1C106KCCL0600 by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCSCE1C106KCCL0600
TCSCE1C106KCCL0600 CAD Models
TCSCE1C106KCCL0600 Part Data Attributes
|
TCSCE1C106KCCL0600
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
TCSCE1C106KCCL0600
Samsung Electro-Mechanics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for TCSCE1C106KCCL0600
This table gives cross-reference parts and alternative options found for TCSCE1C106KCCL0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSCE1C106KCCL0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106K016CT611A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TCSCE1C106KCCL0600 vs T493C106K016CT611A7280 |
T493C106K016CT621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TCSCE1C106KCCL0600 vs T493C106K016CT621C |
TL3C106K016W1800 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TCSCE1C106KCCL0600 vs TL3C106K016W1800 |
267M1602106KL720 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TCSCE1C106KCCL0600 vs 267M1602106KL720 |
T491C106K016ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | TCSCE1C106KCCL0600 vs T491C106K016ATAUTO7280 |
T491C106K016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | TCSCE1C106KCCL0600 vs T491C106K016AT |
T494C106K016AHAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | TCSCE1C106KCCL0600 vs T494C106K016AHAUTO7280 |
T489C106K016AHE2K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | TCSCE1C106KCCL0600 vs T489C106K016AHE2K07280 |
593D106X9016C2WE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | Vishay Sprague | TCSCE1C106KCCL0600 vs 593D106X9016C2WE3 |
T494C106K016AGAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | TCSCE1C106KCCL0600 vs T494C106K016AGAUTO7280 |