Part Details for T491B684K050ATAUTO by KEMET Corporation
Overview of T491B684K050ATAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491B684K050ATAUTO
T491B684K050ATAUTO CAD Models
T491B684K050ATAUTO Part Data Attributes
|
T491B684K050ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B684K050ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491B684K050ATAUTO
This table gives cross-reference parts and alternative options found for T491B684K050ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B684K050ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494B684K050AN7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B684K050ATAUTO vs T494B684K050AN7280 |
TBJB684K050RFLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T491B684K050ATAUTO vs TBJB684K050RFLZ0800 |
TBJB684K050RDSC0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T491B684K050ATAUTO vs TBJB684K050RDSC0723 |
TBJB684K050RDLC9945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T491B684K050ATAUTO vs TBJB684K050RDLC9945 |
TBJB684K050JLSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T491B684K050ATAUTO vs TBJB684K050JLSZ0023 |
TBJB684K050JLSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T491B684K050ATAUTO vs TBJB684K050JLSC0745 |
TBJB684K050JKSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T491B684K050ATAUTO vs TBJB684K050JKSB0923 |
TBJB684K050JDSB0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T491B684K050ATAUTO vs TBJB684K050JDSB0023 |
TBJB684K050RKLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T491B684K050ATAUTO vs TBJB684K050RKLB0700 |
TBJB684K050RGSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T491B684K050ATAUTO vs TBJB684K050RGSZ0824 |