Part Details for TBJB684K050JLSC0745 by Kyocera AVX Components
Overview of TBJB684K050JLSC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB684K050JLSC0745
TBJB684K050JLSC0745 CAD Models
TBJB684K050JLSC0745 Part Data Attributes
|
TBJB684K050JLSC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB684K050JLSC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB684K050JLSC0745
This table gives cross-reference parts and alternative options found for TBJB684K050JLSC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB684K050JLSC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494B684K050AN7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB684K050JLSC0745 vs T494B684K050AN7280 |
TBJB684K050RFLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684K050JLSC0745 vs TBJB684K050RFLZ0800 |
TBJB684K050RDSC0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684K050JLSC0745 vs TBJB684K050RDSC0723 |
TBJB684K050RDLC9945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684K050JLSC0745 vs TBJB684K050RDLC9945 |
TBJB684K050JLSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684K050JLSC0745 vs TBJB684K050JLSZ0023 |
TBJB684K050JKSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684K050JLSC0745 vs TBJB684K050JKSB0923 |
TBJB684K050JDSB0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684K050JLSC0745 vs TBJB684K050JDSB0023 |
TBJB684K050RKLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684K050JLSC0745 vs TBJB684K050RKLB0700 |
TBJB684K050RGSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684K050JLSC0745 vs TBJB684K050RGSZ0824 |
TBJB684K050RGLC0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684K050JLSC0745 vs TBJB684K050RGLC0824 |