Capacitors
T491B106K016AH7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP

Overview of T491B106K016AH7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491B106K016AH7280 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T491B106K016AH7280-ND
DigiKey CAP TANT 10UF 10% 16V 1411 Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 8,000 $0.1711
$0.1711 Buy Now
DISTI # T491B106K016AH7280
Avnet Americas Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8 Ohm 125°C T/R - Tape and Reel (Alt: T491B106K016AH7280) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.1360
$0.1360 Buy Now
DISTI # 80-T491B106K016AHLR
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 10uF 10% ESR=2Ohms RoHS: Not Compliant 0
  • 8,000 $0.1710
  • 24,000 $0.1690
  • 48,000 $0.1660
$0.1660 / $0.1710 Order Now

CAD Models for T491B106K016AH7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491B106K016AH7280 by KEMET Corporation

T491B106K016AH7280
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0016 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
82 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T491B106K016AH7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T491B106K016AH7280

This table gives cross-reference parts and alternative options found for T491B106K016AH7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B106K016AH7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB106K016LFLZ0024 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T491B106K016AH7280 vs TBJB106K016LFLZ0024
TBJB106K016LLSC0923 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T491B106K016AH7280 vs TBJB106K016LLSC0923
TBJB106K016RCSB0945 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T491B106K016AH7280 vs TBJB106K016RCSB0945
TBJB106K016RDLC0045 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T491B106K016AH7280 vs TBJB106K016RDLC0045
TBJB106K016RDSZ0045 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T491B106K016AH7280 vs TBJB106K016RDSZ0045
TBJB106K016JDSZ0823 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T491B106K016AH7280 vs TBJB106K016JDSZ0823
T493B106K016CH63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation T491B106K016AH7280 vs T493B106K016CH63207280
TBJB106K016RKLC0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T491B106K016AH7280 vs TBJB106K016RKLC0945
TBJB106K016JCLC0923 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T491B106K016AH7280 vs TBJB106K016JCLC0923
T491B106K016ATAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1411 KEMET Corporation T491B106K016AH7280 vs T491B106K016ATAUTO7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491B106K016AH7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491B106K016AH7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491B106K016AH7280 would you like to use for your alert(s)?
  • Please alert me when T491B106K016AH7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491B106K016AH7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491B106K016AH7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491B106K016AH7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491B106K016AH7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491B106K016AH7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: