Part Details for T493B106K016CH63207280 by KEMET Corporation
Overview of T493B106K016CH63207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B106K016CH63207280
T493B106K016CH63207280 CAD Models
T493B106K016CH63207280 Part Data Attributes
|
T493B106K016CH63207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B106K016CH63207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 122.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B106K016CH63207280
This table gives cross-reference parts and alternative options found for T493B106K016CH63207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B106K016CH63207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106K016LFLC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106K016CH63207280 vs TBJB106K016LFLC0700 |
TBJB106K016LESZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106K016CH63207280 vs TBJB106K016LESZ0H00 |
TBJB106K015CBSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B106K016CH63207280 vs TBJB106K015CBSB0924 |
T493B106K016CN6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B106K016CH63207280 vs T493B106K016CN6220WAFL |
TBJB106K016LFSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106K016CH63207280 vs TBJB106K016LFSZ0700 |
T496B106K016CH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1411 | KEMET Corporation | T493B106K016CH63207280 vs T496B106K016CH6410 |
T493B106K016AB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B106K016CH63207280 vs T493B106K016AB61207640 |
TBJB106K016LELC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106K016CH63207280 vs TBJB106K016LELC0H00 |
TAJB106K016ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T493B106K016CH63207280 vs TAJB106K016ANJ |
07016-067KBH6B | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | T493B106K016CH63207280 vs 07016-067KBH6B |