Part Details for T491A335K010ANAUTO by KEMET Corporation
Overview of T491A335K010ANAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A335K010ANAUTO
T491A335K010ANAUTO CAD Models
T491A335K010ANAUTO Part Data Attributes
|
T491A335K010ANAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A335K010ANAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 46.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A335K010ANAUTO
This table gives cross-reference parts and alternative options found for T491A335K010ANAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A335K010ANAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335K010CWSC0045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T491A335K010ANAUTO vs TBJA335K010CWSC0045 |
T493A335K010CT612A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | KEMET Corporation | T491A335K010ANAUTO vs T493A335K010CT612A7640 |
T493A335K010BC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A335K010ANAUTO vs T493A335K010BC63207610 |
TCKIA335AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | T491A335K010ANAUTO vs TCKIA335AT |
T493A335K010BB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A335K010ANAUTO vs T493A335K010BB63107610 |
T493A335K010BM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A335K010ANAUTO vs T493A335K010BM64207280 |
B45196-H2335-K107 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | TDK Epcos | T491A335K010ANAUTO vs B45196-H2335-K107 |
T493A335K010CC641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | KEMET Corporation | T491A335K010ANAUTO vs T493A335K010CC641CWAFL |
T493A335K010AK63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A335K010ANAUTO vs T493A335K010AK63207640 |
T493A335K010CH631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | KEMET Corporation | T491A335K010ANAUTO vs T493A335K010CH631A7610 |