Part Details for B45196-H2335-K107 by TDK Epcos
Overview of B45196-H2335-K107 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196-H2335-K107
B45196-H2335-K107 CAD Models
B45196-H2335-K107 Part Data Attributes
|
B45196-H2335-K107
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45196-H2335-K107
TDK Epcos
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Blister Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | B45196(H,10V,K) | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for B45196-H2335-K107
This table gives cross-reference parts and alternative options found for B45196-H2335-K107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196-H2335-K107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335K010CWSC0045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | B45196-H2335-K107 vs TBJA335K010CWSC0045 |
T493A335K010CT612A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | KEMET Corporation | B45196-H2335-K107 vs T493A335K010CT612A7640 |
T493A335K010BC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196-H2335-K107 vs T493A335K010BC63207610 |
TCKIA335AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | B45196-H2335-K107 vs TCKIA335AT |
T491A335K010ANAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45196-H2335-K107 vs T491A335K010ANAUTO |
T493A335K010BB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196-H2335-K107 vs T493A335K010BB63107610 |
T493A335K010BM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45196-H2335-K107 vs T493A335K010BM64207280 |
T493A335K010CC641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | KEMET Corporation | B45196-H2335-K107 vs T493A335K010CC641CWAFL |
T493A335K010AK63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196-H2335-K107 vs T493A335K010AK63207640 |
T493A335K010CH631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | KEMET Corporation | B45196-H2335-K107 vs T493A335K010CH631A7610 |