Part Details for T491A156K016ANAUTO7280 by KEMET Corporation
Overview of T491A156K016ANAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491A156K016ANAUTO7280
T491A156K016ANAUTO7280 CAD Models
T491A156K016ANAUTO7280 Part Data Attributes
|
T491A156K016ANAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A156K016ANAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A156K016ANAUTO7280
This table gives cross-reference parts and alternative options found for T491A156K016ANAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A156K016ANAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A156K016ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A156K016ANAUTO7280 vs T491A156K016ZT7280 |
T491A156K016AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A156K016ANAUTO7280 vs T491A156K016AGAUTO |
TMC1CALTE156KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | T491A156K016ANAUTO7280 vs TMC1CALTE156KR |
T491A156K016AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A156K016ANAUTO7280 vs T491A156K016AHAUTO |
T491A156K016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A156K016ANAUTO7280 vs T491A156K016AHAUTO7280 |
TMC1CATTE156KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | T491A156K016ANAUTO7280 vs TMC1CATTE156KR |
T491A156K016ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A156K016ANAUTO7280 vs T491A156K016ANAUTO |
T491A156K016AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A156K016ANAUTO7280 vs T491A156K016AMAUTO |
B45016A1569K258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A156K016ANAUTO7280 vs B45016A1569K258 |
T491A156K016ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A156K016ANAUTO7280 vs T491A156K016ZT |