There are no models available for this part yet.
Overview of T491A156K016AGAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for T491A156K016AGAUTO by KEMET Corporation
Part Data Attributes for T491A156K016AGAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3500 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e4
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for T491A156K016AGAUTO
This table gives cross-reference parts and alternative options found for T491A156K016AGAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A156K016AGAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495A156K016ATE2K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A156K016AGAUTO vs T495A156K016ATE2K5 |
T491A156K016ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A156K016AGAUTO vs T491A156K016ZH |
B45016A1569K258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A156K016AGAUTO vs B45016A1569K258 |
TAJA156K016YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491A156K016AGAUTO vs TAJA156K016YNJ |
TAJA156K016SNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | T491A156K016AGAUTO vs TAJA156K016SNJ |
T495A156K016ANA2K57280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A156K016AGAUTO vs T495A156K016ANA2K57280 |
TMC1CATTE156KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | T491A156K016AGAUTO vs TMC1CATTE156KR |
T491A156K016AM7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T491A156K016AGAUTO vs T491A156K016AM7280 |
T495A156K016AGA2K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 1206 | KEMET Corporation | T491A156K016AGAUTO vs T495A156K016AGA2K57280 |
T491A156K016AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A156K016AGAUTO vs T491A156K016AGAUTO7280 |