T489C107K016AGE1K0
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T489C107K016AGE1K0 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T489C107K016AGE1K0 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T489C107K016AGE1K0 by KEMET Corporation

T489C107K016AGE1K0
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
2.5 mm
JESD-609 Code
e4
Leakage Current
0.012 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
132.8 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T489C107K016AGE1K0
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T489C107K016AGE1K0

This table gives cross-reference parts and alternative options found for T489C107K016AGE1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T489C107K016AGE1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491C107K016AGAUTO7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489C107K016AGE1K0 vs T491C107K016AGAUTO7280
T495C107K016AGE2007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP KEMET Corporation T489C107K016AGE1K0 vs T495C107K016AGE2007280
T491C107K016AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP KEMET Corporation T489C107K016AGE1K0 vs T491C107K016AH7280
T491C107K016AGAUTO Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489C107K016AGE1K0 vs T491C107K016AGAUTO
T491C107K016AG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT KEMET Corporation T489C107K016AGE1K0 vs T491C107K016AG
TX3C107K016C1700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP Vishay Intertechnologies T489C107K016AGE1K0 vs TX3C107K016C1700
T495C107K016ANE2007280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489C107K016AGE1K0 vs T495C107K016ANE2007280
T491C107K016AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T489C107K016AGE1K0 vs T491C107K016AT7280
B45196H3107K309 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP KEMET Corporation T489C107K016AGE1K0 vs B45196H3107K309
T489C107K016AHE1K07280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489C107K016AGE1K0 vs T489C107K016AHE1K07280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T489C107K016AGE1K0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T489C107K016AGE1K0 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T489C107K016AGE1K0 would you like to use for your alert(s)?
  • Please alert me when T489C107K016AGE1K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T489C107K016AGE1K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T489C107K016AGE1K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T489C107K016AGE1K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T489C107K016AGE1K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T489C107K016AGE1K0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: