Part Details for T491C107K016AG by KEMET Corporation
Overview of T491C107K016AG by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491C107K016AG
T491C107K016AG CAD Models
T491C107K016AG Part Data Attributes
|
T491C107K016AG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C107K016AG
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 133 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T491C107K016AG
This table gives cross-reference parts and alternative options found for T491C107K016AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C107K016AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C107K016AGAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C107K016AG vs T491C107K016AGAUTO |
T491C107K016ANAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C107K016AG vs T491C107K016ANAUTO7280 |
T491C107K016AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C107K016AG vs T491C107K016AH7280 |
T489C107K016ATE1K0 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C107K016AG vs T489C107K016ATE1K0 |
T491C107K016AMAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C107K016AG vs T491C107K016AMAUTO7280 |
TX3C107K016C1700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C107K016AG vs TX3C107K016C1700 |
T491C107K016AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C107K016AG vs T491C107K016AH |
T489C107K016AHE1K07280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C107K016AG vs T489C107K016AHE1K07280 |
T491C107K016AHAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C107K016AG vs T491C107K016AHAUTO7280 |
TA016TCM107KCR-13 | Tantalum Capacitor, Tantalum (dry/solid), | VENKEL LTD | T491C107K016AG vs TA016TCM107KCR-13 |