Datasheets
T452E12270JKP by: Fenghua (HK) Electronics Ltd

Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917

Part Details for T452E12270JKP by Fenghua (HK) Electronics Ltd

Overview of T452E12270JKP by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T452E12270JKP

T452E12270JKP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T452E12270JKP Part Data Attributes

T452E12270JKP Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
T452E12270JKP Fenghua (HK) Electronics Ltd Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description , 2917
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 220 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 4 mm
Length 7.3 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Tape
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 2917
Width 4.3 mm

Alternate Parts for T452E12270JKP

This table gives cross-reference parts and alternative options found for T452E12270JKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T452E12270JKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TR3E227K6R3F0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T452E12270JKP vs TR3E227K6R3F0100
293D227X96R3E8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T452E12270JKP vs 293D227X96R3E8T
293D227X96R3E2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T452E12270JKP vs 293D227X96R3E2TE3
T86E227K6R3EABL CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague T452E12270JKP vs T86E227K6R3EABL
T450E12270JKB Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917 Fenghua (HK) Electronics Ltd T452E12270JKP vs T450E12270JKB
TCKOJ227ET-LF CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Cal-Chip Electronics T452E12270JKP vs TCKOJ227ET-LF
593D227X96R3E8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T452E12270JKP vs 593D227X96R3E8T
T450E12270JKP Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917 Fenghua (HK) Electronics Ltd T452E12270JKP vs T450E12270JKP
TA006TCM227KER-13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD T452E12270JKP vs TA006TCM227KER-13
VTS227K006ET Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917 Vatronics Technologies Limited T452E12270JKP vs VTS227K006ET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T452E12270JKP by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T452E12270JKP by Fenghua (HK) Electronics Ltd

  • Please alert me when T452E12270JKP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T452E12270JKP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T452E12270JKP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T452E12270JKP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T452E12270JKP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T452E12270JKP by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: