Datasheets
T86E227K6R3EABL by: Vishay Sprague

CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2917, CHIP

Part Details for T86E227K6R3EABL by Vishay Sprague

Overview of T86E227K6R3EABL by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T86E227K6R3EABL

T86E227K6R3EABL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T86E227K6R3EABL Part Data Attributes

T86E227K6R3EABL Vishay Sprague
Buy Now Datasheet
Compare Parts:
T86E227K6R3EABL Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2917, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 2917
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 220 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 300 mΩ
Height 4 mm
JESD-609 Code e0
Leakage Current 0.0132 mA
Length 7.3 mm
Manufacturer Series T86
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Series T86
Size Code 2917
Surface Mount YES
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for T86E227K6R3EABL

This table gives cross-reference parts and alternative options found for T86E227K6R3EABL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86E227K6R3EABL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TR3E227K6R3F0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T86E227K6R3EABL vs TR3E227K6R3F0100
293D227X96R3E8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T86E227K6R3EABL vs 293D227X96R3E8T
293D227X96R3E2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T86E227K6R3EABL vs 293D227X96R3E2TE3
T450E12270JKB Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917 Fenghua (HK) Electronics Ltd T86E227K6R3EABL vs T450E12270JKB
TCKOJ227ET-LF CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Cal-Chip Electronics T86E227K6R3EABL vs TCKOJ227ET-LF
593D227X96R3E8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T86E227K6R3EABL vs 593D227X96R3E8T
T450E12270JKP Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917 Fenghua (HK) Electronics Ltd T86E227K6R3EABL vs T450E12270JKP
TA006TCM227KER-13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD T86E227K6R3EABL vs TA006TCM227KER-13
VTS227K006ET Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917 Vatronics Technologies Limited T86E227K6R3EABL vs VTS227K006ET
593D227X96R3E2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T86E227K6R3EABL vs 593D227X96R3E2TE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T86E227K6R3EABL by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T86E227K6R3EABL by Vishay Sprague

  • Please alert me when T86E227K6R3EABL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T86E227K6R3EABL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T86E227K6R3EABL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T86E227K6R3EABL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T86E227K6R3EABL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T86E227K6R3EABL by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: