Part Details for T451B16850JMP by Fenghua (HK) Electronics Ltd
Overview of T451B16850JMP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T451B16850JMP
T451B16850JMP CAD Models
T451B16850JMP Part Data Attributes
|
T451B16850JMP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T451B16850JMP
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1411
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for T451B16850JMP
This table gives cross-reference parts and alternative options found for T451B16850JMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T451B16850JMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T451B16850JMAB | CAP,TANTALUM / TA2O5,6.8UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T451B16850JMP vs T451B16850JMAB |
T451B16850JMAP | CAP,TANTALUM / TA2O5,6.8UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T451B16850JMP vs T451B16850JMAP |
B45196E1685M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T451B16850JMP vs B45196E1685M206 |
T83B685M6R3UZAS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T451B16850JMP vs T83B685M6R3UZAS |
TA006TCM685MBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | T451B16850JMP vs TA006TCM685MBR |
267M6301685ML376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T451B16850JMP vs 267M6301685ML376 |
293D685X06R3B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T451B16850JMP vs 293D685X06R3B2TE3 |
T450B16850JMB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Fenghua (HK) Electronics Ltd | T451B16850JMP vs T450B16850JMB |
TAJT685M006YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T451B16850JMP vs TAJT685M006YNJ |
T450B16850JMAB | CAP,TANTALUM / TA2O5,6.8UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T451B16850JMP vs T450B16850JMAB |