293D685X06R3B2TE3
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP

Overview of 293D685X06R3B2TE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for 293D685X06R3B2TE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 74-293D685X06R3B2TE3
Mouser Electronics Tantalum Capacitors - Solid SMD Molded Tantalum Chip Capacitors RoHS: Compliant 0
  • 1 $0.6400
  • 10 $0.4490
  • 100 $0.3030
  • 500 $0.2750
  • 1,000 $0.1670
  • 2,500 $0.1610
$0.1610 / $0.6400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks 0
  • 2,000 $0.0859
$0.0859 Buy Now
Onlinecomponents.com   RoHS: Compliant 2000 Partner Stock
  • 210 $0.2978
  • 4,000 $0.1204
  • 12,000 $0.1153
  • 30,000 $0.1112
  • 93,000 $0.1061
$0.1061 / $0.2978 Buy Now
DISTI # 293D685X06R3B2TE3
Avnet Abacus Surface Mount Tantalum Capacitor, 6.8 uF, 6.3 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D685X06R3B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # 293D685X06R3B2TE3
IBS Electronics Cap Tant Solid 6.8uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.4 Ohm 125&#xB0, C T/R Min Qty: 550 Package Multiple: 1 2000
  • 550 $0.1452
$0.1452 Buy Now

CAD Models for 293D685X06R3B2TE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 293D685X06R3B2TE3 by Vishay Intertechnologies

293D685X06R3B2TE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3400 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
64 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. 293D685X06R3B2TE3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for 293D685X06R3B2TE3

This table gives cross-reference parts and alternative options found for 293D685X06R3B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D685X06R3B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T451B16850JMAB CAP,TANTALUM / TA2O5,6.8UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 293D685X06R3B2TE3 vs T451B16850JMAB
T451B16850JMAP CAP,TANTALUM / TA2O5,6.8UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 293D685X06R3B2TE3 vs T451B16850JMAP
B45196E1685M206 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation 293D685X06R3B2TE3 vs B45196E1685M206
T83B685M6R3UZAS MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR Vishay Intertechnologies 293D685X06R3B2TE3 vs T83B685M6R3UZAS
TA006TCM685MBR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT VENKEL LTD 293D685X06R3B2TE3 vs TA006TCM685MBR
267M6301685ML376 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd 293D685X06R3B2TE3 vs 267M6301685ML376
T450B16850JMB Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1411 Fenghua (HK) Electronics Ltd 293D685X06R3B2TE3 vs T450B16850JMB
TAJT685M006YNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Kyocera AVX Components 293D685X06R3B2TE3 vs TAJT685M006YNJ
T450B16850JMAB CAP,TANTALUM / TA2O5,6.8UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 293D685X06R3B2TE3 vs T450B16850JMAB
T491B685M006ZT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation 293D685X06R3B2TE3 vs T491B685M006ZT7280

Related Parts for 293D685X06R3B2TE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D685X06R3B2TE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D685X06R3B2TE3 by Vishay Intertechnologies

  • Please alert me when 293D685X06R3B2TE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 293D685X06R3B2TE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D685X06R3B2TE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 293D685X06R3B2TE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D685X06R3B2TE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D685X06R3B2TE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: