Datasheets
T43D-510KFI by:

Fixed Resistor, Metal Glaze/thick Film, 1.5W, 510000ohm, 4000V, 1% +/-Tol, 100ppm/Cel,

Part Details for T43D-510KFI by TT Electronics Resistors

Overview of T43D-510KFI by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RJP65T43DPM-00#T1 Renesas Electronics Corporation IGBT 650V 40A TO-3PFM
RJP65T43DPQ-A0#T2 Renesas Electronics Corporation IGBT 650V 30A TO-247A

Price & Stock for T43D-510KFI

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 16 Weeks Container: Bulk 0
Bulk
  • 30 $42.1800
$42.1800 Buy Now

Part Details for T43D-510KFI

T43D-510KFI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T43D-510KFI Part Data Attributes

T43D-510KFI TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
T43D-510KFI TT Electronics Resistors Fixed Resistor, Metal Glaze/thick Film, 1.5W, 510000ohm, 4000V, 1% +/-Tol, 100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature HIGH PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Diameter 8.4 mm
Package Length 25.4 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 1.5 W
Rated Temperature 20 °C
Resistance 510000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - hot dipped
Terminal Shape WIRE
Tolerance 1%
Working Voltage 4000 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T43D-510KFI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T43D-510KFI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of T43D-510KFI would you like to use for your alert(s)?
  • Please alert me when T43D-510KFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T43D-510KFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T43D-510KFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T43D-510KFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T43D-510KFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T43D-510KFI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: