-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1453
|
Newark | Triac, 600 V, 4 A, 30 A Rohs Compliant: Yes |Stmicroelectronics T435-600H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1018 |
|
$0.3900 / $0.9970 | Buy Now |
DISTI #
497-3795-5-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 4A TO251 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2894 In Stock |
|
$0.2880 / $0.6100 | Buy Now |
DISTI #
T435-600H
|
Avnet Americas | Thyristor TRIAC 600V 31A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: T435-600H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2857 / $0.2980 | Buy Now |
DISTI #
511-T435-600H
|
Mouser Electronics | Triacs 4.0 Amp 600 Volt RoHS: Compliant | 3028 |
|
$0.2870 / $0.5100 | Buy Now |
|
STMicroelectronics | 4A Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 3028 |
|
$0.4300 / $0.5800 | Buy Now |
|
Future Electronics | T435 Series 600 Vdrm 4 A Snubberless Triac AC Switch Surface Mount - TO-251 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.2800 / $0.3400 | Buy Now |
|
Future Electronics | T435 Series 600 Vdrm 4 A Snubberless Triac AC Switch Surface Mount - TO-251 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.2800 / $0.3000 | Buy Now |
|
Future Electronics | T435 Series 600 Vdrm 4 A Snubberless Triac AC Switch Surface Mount - TO-251 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.2800 / $0.3000 | Buy Now |
|
Future Electronics | T435 Series 600 Vdrm 4 A Snubberless Triac AC Switch Surface Mount - TO-251 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.2800 / $0.3000 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T435-600H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T435-600H
STMicroelectronics
4A Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for T435-600H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T435-600H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB04-600SL | 4A Standard Triac | STMicroelectronics | T435-600H vs BTB04-600SL |
T410-600B-TR | 4A logic level Triacs | STMicroelectronics | T435-600H vs T410-600B-TR |