-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A Standard Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M3824
|
Newark | Triac, 600V, 4A, To-220Ab, Peak Repetitive Off State Voltage:600V, On State Rms Current:4A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:35A, Holding Current Max:15Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics BTB04-600SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 843 |
|
$0.5130 / $1.3000 | Buy Now |
DISTI #
497-6671-ND
|
DigiKey | TRIAC SENS GATE 600V 4A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
21784 In Stock |
|
$0.4258 / $0.8000 | Buy Now |
DISTI #
BTB04-600SL
|
Avnet Americas | Thyristor TRIAC 600V 38A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTB04-600SL) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2586 / $0.2698 | Buy Now |
DISTI #
511-BTB04-600SL
|
Mouser Electronics | Triacs 4 Amp 600 Volt RoHS: Compliant | 2748 |
|
$0.2700 / $0.7900 | Buy Now |
|
STMicroelectronics | 4A Standard Triac RoHS: Compliant Min Qty: 1 | 2748 |
|
$0.4200 / $0.7700 | Buy Now |
|
Future Electronics | BTB04 Series 600 Vdrm 4 A Flange Mount Standard General Purpose Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 98000Tube |
|
$0.2550 / $0.2800 | Buy Now |
|
Future Electronics | BTB04 Series 600 Vdrm 4 A Flange Mount Standard General Purpose Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1000Tube |
|
$0.2550 / $0.3050 | Buy Now |
|
Future Electronics | BTB04 Series 600 Vdrm 4 A Flange Mount Standard General Purpose Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.2550 / $0.2800 | Buy Now |
DISTI #
66956601
|
Verical | TRIAC 600V 38A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 22 Package Multiple: 1 Date Code: 2311 | Americas - 1980 |
|
$0.2493 / $0.3941 | Buy Now |
|
Bristol Electronics | 502 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTB04-600SL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB04-600SL
STMicroelectronics
4A Standard Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 75 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for BTB04-600SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB04-600SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T410-600H | 4A logic level Triacs | STMicroelectronics | BTB04-600SL vs T410-600H |
T405-600H | 4A logic level Triacs | STMicroelectronics | BTB04-600SL vs T405-600H |
T435-600H | 4A Snubberless™ Triacs | STMicroelectronics | BTB04-600SL vs T435-600H |