Part Details for L6004F621 by Littelfuse Inc
Overview of L6004F621 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L6004F621
L6004F621 CAD Models
L6004F621 Part Data Attributes
|
L6004F621
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L6004F621
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-202AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for L6004F621
This table gives cross-reference parts and alternative options found for L6004F621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6004F621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTA204-600E,127 | WeEn Semiconductor Co Ltd | $0.2517 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | L6004F621 vs BTA204-600E,127 |
T405-600T | STMicroelectronics | $0.5794 | 4A logic level Triacs | L6004F621 vs T405-600T |
BTA204X-600F | WeEn Semiconductor Co Ltd | Check for Price | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | L6004F621 vs BTA204X-600F |
BTB04-600SL | STMicroelectronics | $0.4710 | 4A Standard Triac | L6004F621 vs BTB04-600SL |
8T64A | Hutson Industries | Check for Price | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, | L6004F621 vs 8T64A |
BTB04-600D/F5 | STMicroelectronics | Check for Price | 600V, 4A, TRIAC, TO-220, TO-220, 3 PIN | L6004F621 vs BTB04-600D/F5 |
Z0405MF | STMicroelectronics | Check for Price | 600V, 0.95A, 4 QUADRANT LOGIC LEVEL TRIAC | L6004F621 vs Z0405MF |
L6004F52RP | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB, | L6004F621 vs L6004F52RP |
BTB04-600S/F2 | STMicroelectronics | Check for Price | 600V, 4A, TRIAC, TO-220, TO-220, 3 PIN | L6004F621 vs BTB04-600S/F2 |
BTA204X-600F,127 | WeEn Semiconductor Co Ltd | $0.2236 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | L6004F621 vs BTA204X-600F,127 |