Part Details for T429H227M010SK42517610 by KEMET Corporation
Overview of T429H227M010SK42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429H227M010SK42517610
T429H227M010SK42517610 CAD Models
T429H227M010SK42517610 Part Data Attributes
|
T429H227M010SK42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429H227M010SK42517610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2915
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 365.2 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T429H227M010SK42517610
This table gives cross-reference parts and alternative options found for T429H227M010SK42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429H227M010SK42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH227M010CSLC9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227M010SK42517610 vs TAZH227M010CSLC9900 |
TAZH227M010CLMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227M010SK42517610 vs TAZH227M010CLMC0H00 |
T429H227M010BC7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2915 | KEMET Corporation | T429H227M010SK42517610 vs T429H227M010BC7280 |
TAZH227M010LALD0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227M010SK42517610 vs TAZH227M010LALD0H24 |
T429H227M010DHWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429H227M010SK42517610 vs T429H227M010DHWAFL |
T429H227M010SK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2915 | KEMET Corporation | T429H227M010SK42517610 vs T429H227M010SK42507280 |
T419H227M010TKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2915 | KEMET Corporation | T429H227M010SK42517610 vs T419H227M010TKTLVL7005 |
T419H227M010CH7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2915 | KEMET Corporation | T429H227M010SK42517610 vs T419H227M010CH7610 |
TAZH227M010CLLC9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227M010SK42517610 vs TAZH227M010CLLC9000 |
T497H227M010CH642A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429H227M010SK42517610 vs T497H227M010CH642A7640 |