There are no models available for this part yet.
Overview of TAZH227M010CLLC9000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for TAZH227M010CLLC9000 by Kyocera AVX Components
Part Data Attributes for TAZH227M010CLLC9000 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2915
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
900 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Length
|
7.24 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Waffle Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Size Code
|
2915
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
3.81 mm
|
Alternate Parts for TAZH227M010CLLC9000
This table gives cross-reference parts and alternative options found for TAZH227M010CLLC9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH227M010CLLC9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH227M010CRSDTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH227M010CLLC9000 vs TAZH227M010CRSDTH45 |
T497H227M010CB652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH227M010CLLC9000 vs T497H227M010CB652C |
T497H227M010CH641B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH227M010CLLC9000 vs T497H227M010CH641B7640 |
T419H227M010MBWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH227M010CLLC9000 vs T419H227M010MBWAFL |
T497H227M010CH612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH227M010CLLC9000 vs T497H227M010CH612A |
TAZH227M010LCLB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227M010CLLC9000 vs TAZH227M010LCLB0800 |
TAZH227M010LBLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227M010CLLC9000 vs TAZH227M010LBLC9045 |
TAZH227M010CKMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227M010CLLC9000 vs TAZH227M010CKMZ0000 |
TAZH227M010LBLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227M010CLLC9000 vs TAZH227M010LBLB0724 |
T497H227M010CH612AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH227M010CLLC9000 vs T497H227M010CH612AWAFL |