Part Details for T429G476M006THTLVL7610 by KEMET Corporation
Overview of T429G476M006THTLVL7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G476M006THTLVL7610
T429G476M006THTLVL7610 CAD Models
T429G476M006THTLVL7610 Part Data Attributes
|
T429G476M006THTLVL7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G476M006THTLVL7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 269.6 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G476M006THTLVL7610
This table gives cross-reference parts and alternative options found for T429G476M006THTLVL7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G476M006THTLVL7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG476M006CBSCT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G476M006THTLVL7610 vs TAZG476M006CBSCT745 |
TAZG476M006CBSZT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G476M006THTLVL7610 vs TAZG476M006CBSZT023 |
TAZG476M006CCLD0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | T429G476M006THTLVL7610 vs TAZG476M006CCLD0924 |
TAZG476M006CELC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | T429G476M006THTLVL7610 vs TAZG476M006CELC0H24 |
TAZG476M006CESZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | T429G476M006THTLVL7610 vs TAZG476M006CESZ0H24 |
TAZG476M006CFLC0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | T429G476M006THTLVL7610 vs TAZG476M006CFLC0724 |
TAZG476M006CFLD9045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | T429G476M006THTLVL7610 vs TAZG476M006CFLD9045 |
TAZG476M006CFLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | T429G476M006THTLVL7610 vs TAZG476M006CFLT0H00 |
TAZG476M006CFMC0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | T429G476M006THTLVL7610 vs TAZG476M006CFMC0923 |
TAZG476M006CFMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | T429G476M006THTLVL7610 vs TAZG476M006CFMD0H45 |