Part Details for TAZG476M006CFMC0923 by Kyocera AVX Components
Overview of TAZG476M006CFMC0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG476M006CFMC0923
TAZG476M006CFMC0923 CAD Models
TAZG476M006CFMC0923 Part Data Attributes
|
TAZG476M006CFMC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG476M006CFMC0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG476M006CFMC0923
This table gives cross-reference parts and alternative options found for TAZG476M006CFMC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476M006CFMC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG476M006CGLT0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476M006CFMC0923 vs TAZG476M006CGLT0700 |
TAZG476M006LFST0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476M006CFMC0923 vs TAZG476M006LFST0800 |
TAZG476M006LLLD0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476M006CFMC0923 vs TAZG476M006LLLD0924 |
TAZG476M006CFSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476M006CFMC0923 vs TAZG476M006CFSZ0724 |
T429G476M006THTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476M006CFMC0923 vs T429G476M006THTLVL7610 |
TAZG476M006LSLDT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG476M006CFMC0923 vs TAZG476M006LSLDT745 |
TAZG476M006CFMT0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476M006CFMC0923 vs TAZG476M006CFMT0823 |
TAZG476M006CFLD9045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476M006CFMC0923 vs TAZG476M006CFLD9045 |
TAZG476M006CFLC0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476M006CFMC0923 vs TAZG476M006CFLC0724 |
TAZG476M006CESZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476M006CFMC0923 vs TAZG476M006CESZ0H24 |