Part Details for T429G476J015BBTLVL by KEMET Corporation
Overview of T429G476J015BBTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G476J015BBTLVL
T429G476J015BBTLVL CAD Models
T429G476J015BBTLVL Part Data Attributes
|
T429G476J015BBTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G476J015BBTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G476J015BBTLVL
This table gives cross-reference parts and alternative options found for T429G476J015BBTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G476J015BBTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG476J015CRLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | T429G476J015BBTLVL vs TAZG476J015CRLB9945 |
TAZG476J015LBLD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | T429G476J015BBTLVL vs TAZG476J015LBLD9945 |
TAZG476J015CSLB9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429G476J015BBTLVL vs TAZG476J015CSLB9HGC |
TAZG476J015LBLC5900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | T429G476J015BBTLVL vs TAZG476J015LBLC5900 |
T429G476J015AHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | KEMET Corporation | T429G476J015BBTLVL vs T429G476J015AHTLVL |
T429G476J015BKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | KEMET Corporation | T429G476J015BBTLVL vs T429G476J015BKTLVL7610 |
TAZG476J015LWLB5024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | T429G476J015BBTLVL vs TAZG476J015LWLB5024 |
T429G476J015RCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | KEMET Corporation | T429G476J015BBTLVL vs T429G476J015RCTLVL |
TAZG476J015CBLD98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429G476J015BBTLVL vs TAZG476J015CBLD98GC |
TAZG476J015LWLB9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | T429G476J015BBTLVL vs TAZG476J015LWLB9845 |