Part Details for TAZG476J015LWLB9845 by Kyocera AVX Components
Overview of TAZG476J015LWLB9845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG476J015LWLB9845
TAZG476J015LWLB9845 CAD Models
TAZG476J015LWLB9845 Part Data Attributes
|
TAZG476J015LWLB9845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG476J015LWLB9845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 270 mA | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG476J015LWLB9845
This table gives cross-reference parts and alternative options found for TAZG476J015LWLB9845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476J015LWLB9845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG476J015LRLC5924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J015LWLB9845 vs TAZG476J015LRLC5924 |
TAZG476J015CRLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J015LWLB9845 vs TAZG476J015CRLB9945 |
T429G476J015CHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476J015LWLB9845 vs T429G476J015CHTLVL7280 |
TAZG476J015CSLD99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG476J015LWLB9845 vs TAZG476J015CSLD99GC |
TAZG476J015LWLB5724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J015LWLB9845 vs TAZG476J015LWLB5724 |
TAZG476J015LWLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J015LWLB9845 vs TAZG476J015LWLB9045 |
T429G476J015CKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476J015LWLB9845 vs T429G476J015CKTLVL7610 |
T429G476J015THWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG476J015LWLB9845 vs T429G476J015THWAFL |
TAZG476J015LSLB9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J015LWLB9845 vs TAZG476J015LSLB9845 |
TAZG476J015LRLC5945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J015LWLB9845 vs TAZG476J015LRLC5945 |