Part Details for T429G156M025DCTLVL7005 by KEMET Corporation
Overview of T429G156M025DCTLVL7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G156M025DCTLVL7005
T429G156M025DCTLVL7005 CAD Models
T429G156M025DCTLVL7005 Part Data Attributes
|
T429G156M025DCTLVL7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G156M025DCTLVL7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G156M025DCTLVL7005
This table gives cross-reference parts and alternative options found for T429G156M025DCTLVL7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G156M025DCTLVL7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG156M025LWLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | T429G156M025DCTLVL7005 vs TAZG156M025LWLC0H24 |
TAZG156M025CCST0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | T429G156M025DCTLVL7005 vs TAZG156M025CCST0924 |
TAZG156M025CRMB0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | T429G156M025DCTLVL7005 vs TAZG156M025CRMB0723 |
TAZG156M025LBMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | T429G156M025DCTLVL7005 vs TAZG156M025LBMZ0845 |
TAZG156M025CGMT0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | T429G156M025DCTLVL7005 vs TAZG156M025CGMT0023 |
T419G156M025BH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2711 | KEMET Corporation | T429G156M025DCTLVL7005 vs T419G156M025BH42517005 |
TAZG156M025CRLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | T429G156M025DCTLVL7005 vs TAZG156M025CRLB0700 |
TAZG156M025LFSC0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | T429G156M025DCTLVL7005 vs TAZG156M025LFSC0024 |
T429G156M025DC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2711 | KEMET Corporation | T429G156M025DCTLVL7005 vs T429G156M025DC |
TAZG156M025CALB0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | T429G156M025DCTLVL7005 vs TAZG156M025CALB0723 |