Part Details for TAZG156M025CRLB0700 by Kyocera AVX Components
Overview of TAZG156M025CRLB0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG156M025CRLB0700
TAZG156M025CRLB0700 CAD Models
TAZG156M025CRLB0700 Part Data Attributes
|
TAZG156M025CRLB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG156M025CRLB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 120 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG156M025CRLB0700
This table gives cross-reference parts and alternative options found for TAZG156M025CRLB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG156M025CRLB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG156M025CEST0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M025CRLB0700 vs TAZG156M025CEST0900 |
TAZG156M025LGST0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M025CRLB0700 vs TAZG156M025LGST0000 |
TAZG156M025LWLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M025CRLB0700 vs TAZG156M025LWLC0H24 |
TAZG156M025LWSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M025CRLB0700 vs TAZG156M025LWSZ0H24 |
T429G156M025RH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2711 | KEMET Corporation | TAZG156M025CRLB0700 vs T429G156M025RH42527005 |
TAZG156M025CDSC0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M025CRLB0700 vs TAZG156M025CDSC0924 |
TAZG156M025CALB0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M025CRLB0700 vs TAZG156M025CALB0723 |
TAZG156M025CGMT0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M025CRLB0700 vs TAZG156M025CGMT0023 |
T429G156M025DC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2711 | KEMET Corporation | TAZG156M025CRLB0700 vs T429G156M025DC |
T419G156M025BH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2711 | KEMET Corporation | TAZG156M025CRLB0700 vs T419G156M025BH42517005 |