Part Details for T429G107J010SH42527005 by KEMET Corporation
Overview of T429G107J010SH42527005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G107J010SH42527005
T429G107J010SH42527005 CAD Models
T429G107J010SH42527005 Part Data Attributes
|
T429G107J010SH42527005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G107J010SH42527005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, 2711
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G107J010SH42527005
This table gives cross-reference parts and alternative options found for T429G107J010SH42527005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G107J010SH42527005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG107J010CAMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | T429G107J010SH42527005 vs TAZG107J010CAMT0H24 |
TAZG107J010LRSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | T429G107J010SH42527005 vs TAZG107J010LRSD0H00 |
TAZG107J010LSSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | T429G107J010SH42527005 vs TAZG107J010LSSD0700 |
TAZG107J010LKMT0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | T429G107J010SH42527005 vs TAZG107J010LKMT0724 |
TAZG107J010LKMC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | T429G107J010SH42527005 vs TAZG107J010LKMC0824 |
TAZG107J010LEMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | T429G107J010SH42527005 vs TAZG107J010LEMZ0H23 |
T429G107J010MCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, 2711, | KEMET Corporation | T429G107J010SH42527005 vs T429G107J010MCTLVL7005 |
TAZG107J010LEMC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | T429G107J010SH42527005 vs TAZG107J010LEMC0000 |
TAZG107J010LDLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | T429G107J010SH42527005 vs TAZG107J010LDLC9H45 |
TAZG107J010LASD0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | T429G107J010SH42527005 vs TAZG107J010LASD0H23 |