Part Details for TAZG107J010LDLC9H45 by Kyocera AVX Components
Overview of TAZG107J010LDLC9H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG107J010LDLC9H45
TAZG107J010LDLC9H45 CAD Models
TAZG107J010LDLC9H45 Part Data Attributes
|
TAZG107J010LDLC9H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG107J010LDLC9H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG107J010LDLC9H45
This table gives cross-reference parts and alternative options found for TAZG107J010LDLC9H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG107J010LDLC9H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FB107JAGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107J010LDLC9H45 vs CWR29FB107JAGC |
CWR29FB107JDGBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107J010LDLC9H45 vs CWR29FB107JDGBTR |
CWR19FH107JSGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG107J010LDLC9H45 vs CWR19FH107JSGC |
CWR19FC107JDGCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107J010LDLC9H45 vs CWR19FC107JDGCW |
CWR16FB107JCGA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG107J010LDLC9H45 vs CWR16FB107JCGA/TR |
CWR19FC107JZGZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107J010LDLC9H45 vs CWR19FC107JZGZBULK |
TAZG107J010CBLC90GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG107J010LDLC9H45 vs TAZG107J010CBLC90GC |
TAZG107J010CBSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG107J010LDLC9H45 vs TAZG107J010CBSC0945 |
TAZG107J010CBST0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107J010LDLC9H45 vs TAZG107J010CBST0845 |
TAZG107J010CELB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107J010LDLC9H45 vs TAZG107J010CELB0023 |