Part Details for T429F476M010MH7610 by KEMET Corporation
Overview of T429F476M010MH7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429F476M010MH7610
T429F476M010MH7610 CAD Models
T429F476M010MH7610 Part Data Attributes
|
T429F476M010MH7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F476M010MH7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2214
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 200 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T429F476M010MH7610
This table gives cross-reference parts and alternative options found for T429F476M010MH7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F476M010MH7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF476M010CGMD0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476M010MH7610 vs TAZF476M010CGMD0800 |
T429F476M010DBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | KEMET Corporation | T429F476M010MH7610 vs T429F476M010DBTLVL |
T419F476M010AC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2214 | KEMET Corporation | T429F476M010MH7610 vs T419F476M010AC42527610 |
T419F476M010DCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | KEMET Corporation | T429F476M010MH7610 vs T419F476M010DCTLVL7610 |
T419F476M010SC4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429F476M010MH7610 vs T419F476M010SC4252WAFL |
T429F476M010DB7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2214 | KEMET Corporation | T429F476M010MH7610 vs T429F476M010DB7610 |
T429F476M010RC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F476M010MH7610 vs T429F476M010RC4252 |
TAZF476M010CGMB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476M010MH7610 vs TAZF476M010CGMB0945 |
TAZF476M010CFSB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476M010MH7610 vs TAZF476M010CFSB0023 |
TAZF476M010CWSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476M010MH7610 vs TAZF476M010CWSB0000 |