Part Details for TAZF476M010CGMD0800 by Kyocera AVX Components
Overview of TAZF476M010CGMD0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF476M010CGMD0800
TAZF476M010CGMD0800 CAD Models
TAZF476M010CGMD0800 Part Data Attributes
|
TAZF476M010CGMD0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF476M010CGMD0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF476M010CGMD0800
This table gives cross-reference parts and alternative options found for TAZF476M010CGMD0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF476M010CGMD0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF476M010LALD9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476M010CGMD0800 vs TAZF476M010LALD9900 |
TAZF476M010CRMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476M010CGMD0800 vs TAZF476M010CRMB0H23 |
TAZF476M010LCMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476M010CGMD0800 vs TAZF476M010LCMZ0H45 |
TAZF476M010LWLC5000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476M010CGMD0800 vs TAZF476M010LWLC5000 |
T497F476M010CB621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2214, CHIP | KEMET Corporation | TAZF476M010CGMD0800 vs T497F476M010CB621A |
T497F476M010CH611A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF476M010CGMD0800 vs T497F476M010CH611A7640 |
TAZF476M010LRSDT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF476M010CGMD0800 vs TAZF476M010LRSDT945 |
TAZF476M010CSMB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476M010CGMD0800 vs TAZF476M010CSMB0723 |
TAZF476M010CWLD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476M010CGMD0800 vs TAZF476M010CWLD9945 |
TAZF476M010CFST0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476M010CGMD0800 vs TAZF476M010CFST0900 |