Part Details for T429F476M006SK42517280 by KEMET Corporation
Overview of T429F476M006SK42517280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429F476M006SK42517280
T429F476M006SK42517280 CAD Models
T429F476M006SK42517280 Part Data Attributes
|
T429F476M006SK42517280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F476M006SK42517280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2214
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 126.4 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T429F476M006SK42517280
This table gives cross-reference parts and alternative options found for T429F476M006SK42517280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F476M006SK42517280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429F476M006PC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2214 | KEMET Corporation | T429F476M006SK42517280 vs T429F476M006PC42527005 |
T429F476M006CK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429F476M006SK42517280 vs T429F476M006CK42507640 |
T429F476M006BC7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429F476M006SK42517280 vs T429F476M006BC7640 |
T429F476M006TH42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | KEMET Corporation | T429F476M006SK42517280 vs T429F476M006TH42517610 |
T419F476M006BB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429F476M006SK42517280 vs T419F476M006BB4252WAFL |
TAZF476M006CELD0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476M006SK42517280 vs TAZF476M006CELD0924 |
TAZF476M006CWMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476M006SK42517280 vs TAZF476M006CWMT0H24 |
TAZF476M006CWSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476M006SK42517280 vs TAZF476M006CWSC0045 |
TAZF476M006LALC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476M006SK42517280 vs TAZF476M006LALC0H23 |
TAZF476M006LASC0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476M006SK42517280 vs TAZF476M006LASC0000 |