Part Details for T419F476M006BB4252WAFL by KEMET Corporation
Overview of T419F476M006BB4252WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419F476M006BB4252WAFL
T419F476M006BB4252WAFL CAD Models
T419F476M006BB4252WAFL Part Data Attributes
|
T419F476M006BB4252WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419F476M006BB4252WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 169 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T419F476M006BB4252WAFL
This table gives cross-reference parts and alternative options found for T419F476M006BB4252WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419F476M006BB4252WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429F476M006PC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2214 | KEMET Corporation | T419F476M006BB4252WAFL vs T429F476M006PC42527005 |
T429F476M006CK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419F476M006BB4252WAFL vs T429F476M006CK42507640 |
T429F476M006BC7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419F476M006BB4252WAFL vs T429F476M006BC7640 |
T429F476M006TH42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | KEMET Corporation | T419F476M006BB4252WAFL vs T429F476M006TH42517610 |
TAZF476M006CELD0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T419F476M006BB4252WAFL vs TAZF476M006CELD0924 |
TAZF476M006CWMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T419F476M006BB4252WAFL vs TAZF476M006CWMT0H24 |
TAZF476M006CWSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T419F476M006BB4252WAFL vs TAZF476M006CWSC0045 |
TAZF476M006LALC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T419F476M006BB4252WAFL vs TAZF476M006LALC0H23 |
TAZF476M006LASC0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T419F476M006BB4252WAFL vs TAZF476M006LASC0000 |
TAZF476M006LASZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T419F476M006BB4252WAFL vs TAZF476M006LASZ0H23 |