Part Details for T429F476K010CB42527640 by KEMET Corporation
Overview of T429F476K010CB42527640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429F476K010CB42527640
T429F476K010CB42527640 CAD Models
T429F476K010CB42527640 Part Data Attributes
|
T429F476K010CB42527640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F476K010CB42527640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 200 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T429F476K010CB42527640
This table gives cross-reference parts and alternative options found for T429F476K010CB42527640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F476K010CB42527640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429F476K010SC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214 | KEMET Corporation | T429F476K010CB42527640 vs T429F476K010SC42527005 |
TAZF476K010CBSBTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429F476K010CB42527640 vs TAZF476K010CBSBTH00 |
TAZF476K010CESB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476K010CB42527640 vs TAZF476K010CESB0023 |
TAZF476K010CFMB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476K010CB42527640 vs TAZF476K010CFMB0945 |
TAZF476K010CFMD0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476K010CB42527640 vs TAZF476K010CFMD0800 |
TAZF476K010CGLC9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476K010CB42527640 vs TAZF476K010CGLC9000 |
TAZF476K010CGMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476K010CB42527640 vs TAZF476K010CGMC0H00 |
TAZF476K010CGMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476K010CB42527640 vs TAZF476K010CGMZ0045 |
TAZF476K010CKST0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476K010CB42527640 vs TAZF476K010CKST0H45 |
TAZF476K010CLLT0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476K010CB42527640 vs TAZF476K010CLLT0023 |