Part Details for T429F336M010PH42527640 by KEMET Corporation
Overview of T429F336M010PH42527640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for T429F336M010PH42527640
T429F336M010PH42527640 CAD Models
T429F336M010PH42527640 Part Data Attributes
|
T429F336M010PH42527640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F336M010PH42527640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 200 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T429F336M010PH42527640
This table gives cross-reference parts and alternative options found for T429F336M010PH42527640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F336M010PH42527640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FK336MZFZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F336M010PH42527640 vs CWR29FK336MZFZTR |
TAZF336M010CSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F336M010PH42527640 vs TAZF336M010CSLC9000 |
T419F336M010TC42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214 | KEMET Corporation | T429F336M010PH42527640 vs T419F336M010TC42507610 |
T419F336M010CB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214 | KEMET Corporation | T429F336M010PH42527640 vs T419F336M010CB7005 |
T429F336M010ACTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | T429F336M010PH42527640 vs T429F336M010ACTLVL7005 |
T419F336M010SBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | T429F336M010PH42527640 vs T419F336M010SBTLVL7280 |
T419F336M010PBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | T429F336M010PH42527640 vs T419F336M010PBTLVL |
T429F336M010RCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | T429F336M010PH42527640 vs T429F336M010RCTLVL7280 |
CWR29FK336MBFBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F336M010PH42527640 vs CWR29FK336MBFBBULK |
T429F336M010RKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | T429F336M010PH42527640 vs T429F336M010RKTLVL |