Part Details for T429F336M010RKTLVL by KEMET Corporation
Overview of T429F336M010RKTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429F336M010RKTLVL
T429F336M010RKTLVL CAD Models
T429F336M010RKTLVL Part Data Attributes
|
T429F336M010RKTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F336M010RKTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T429F336M010RKTLVL
This table gives cross-reference parts and alternative options found for T429F336M010RKTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F336M010RKTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FK336MZFZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F336M010RKTLVL vs CWR29FK336MZFZTR |
TAZF336M010CSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F336M010RKTLVL vs TAZF336M010CSLC9000 |
T419F336M010TC42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214 | KEMET Corporation | T429F336M010RKTLVL vs T419F336M010TC42507610 |
T419F336M010CB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214 | KEMET Corporation | T429F336M010RKTLVL vs T419F336M010CB7005 |
T429F336M010ACTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | T429F336M010RKTLVL vs T429F336M010ACTLVL7005 |
T419F336M010SBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | T429F336M010RKTLVL vs T419F336M010SBTLVL7280 |
T419F336M010PBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | T429F336M010RKTLVL vs T419F336M010PBTLVL |
T429F336M010RCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | T429F336M010RKTLVL vs T429F336M010RCTLVL7280 |
CWR29FK336MBFBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F336M010RKTLVL vs CWR29FK336MBFBBULK |
T429F336M010MHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | T429F336M010RKTLVL vs T429F336M010MHTLVL7005 |