There are no models available for this part yet.
Overview of T429E225K025CKTLVL by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
CAD Models for T429E225K025CKTLVL by KEMET Corporation
Part Data Attributes for T429E225K025CKTLVL by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2010
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
5.08 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
2.54 mm
|
Alternate Parts for T429E225K025CKTLVL
This table gives cross-reference parts and alternative options found for T429E225K025CKTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429E225K025CKTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE225K025LWSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | T429E225K025CKTLVL vs TAZE225K025LWSB0H23 |
TAZE225K025CGMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | T429E225K025CKTLVL vs TAZE225K025CGMD0H00 |
TAZE225K025CGLD9000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | T429E225K025CKTLVL vs TAZE225K025CGLD9000 |
TAZE225K025CEMT0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | T429E225K025CKTLVL vs TAZE225K025CEMT0945 |
TAZE225K025CDST0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | T429E225K025CKTLVL vs TAZE225K025CDST0023 |
T429E225K025AB4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429E225K025CKTLVL vs T429E225K025AB4250WAFL |
TAZE225K025CWSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T429E225K025CKTLVL vs TAZE225K025CWSZ0723 |
T429E225K025MB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429E225K025CKTLVL vs T429E225K025MB42517640 |
TAZE225K025LSLDTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E225K025CKTLVL vs TAZE225K025LSLDTH00 |
TAZE225K025LBSDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E225K025CKTLVL vs TAZE225K025LBSDT000 |