There are no models available for this part yet.
Overview of TAZE225K025CDST0023 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for TAZE225K025CDST0023 by Kyocera AVX Components
Part Data Attributes for TAZE225K025CDST0023 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2010
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3500 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Length
|
5.08 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
2.54 mm
|
Alternate Parts for TAZE225K025CDST0023
This table gives cross-reference parts and alternative options found for TAZE225K025CDST0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE225K025CDST0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE225K025LWSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225K025CDST0023 vs TAZE225K025LWSB0H23 |
TAZE225K025CGMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225K025CDST0023 vs TAZE225K025CGMD0H00 |
TAZE225K025CGLD9000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225K025CDST0023 vs TAZE225K025CGLD9000 |
TAZE225K025CEMT0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225K025CDST0023 vs TAZE225K025CEMT0945 |
T429E225K025AB4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE225K025CDST0023 vs T429E225K025AB4250WAFL |
TAZE225K025CWSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE225K025CDST0023 vs TAZE225K025CWSZ0723 |
T429E225K025MB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE225K025CDST0023 vs T429E225K025MB42517640 |
TAZE225K025LSLDTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE225K025CDST0023 vs TAZE225K025LSLDTH00 |
TAZE225K025LBSDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE225K025CDST0023 vs TAZE225K025LBSDT000 |
T4ZE225K025CWLB4000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE225K025CDST0023 vs T4ZE225K025CWLB4000 |