T429D156J006CH42517640
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T429D156J006CH42517640 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for T429D156J006CH42517640 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T429D156J006CH42517640 by KEMET Corporation

T429D156J006CH42517640
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1510
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1700 mΩ
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6 V
Ripple Current
86.8 mA
Size Code
1510
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
2.54 mm
Want to compare parts?
  1. T429D156J006CH42517640
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T429D156J006CH42517640

This table gives cross-reference parts and alternative options found for T429D156J006CH42517640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D156J006CH42517640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZD156J006CBLT0745 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 1510, Kyocera AVX Components T429D156J006CH42517640 vs TAZD156J006CBLT0745
T419D156J006BC42517610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 1510 KEMET Corporation T429D156J006CH42517640 vs T419D156J006BC42517610
T419D156J006MK7640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T429D156J006CH42517640 vs T419D156J006MK7640
T419D156J006PB42507005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 1510 KEMET Corporation T429D156J006CH42517640 vs T419D156J006PB42507005
T429D156J006AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 1510 KEMET Corporation T429D156J006CH42517640 vs T429D156J006AH7280
T429D156J006PB42517610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 1510 KEMET Corporation T429D156J006CH42517640 vs T429D156J006PB42517610
TAZD156J006CALT0H45 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 1510, Kyocera AVX Components T429D156J006CH42517640 vs TAZD156J006CALT0H45
TAZD156J006CBLC0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1510, CHIP Kyocera AVX Components T429D156J006CH42517640 vs TAZD156J006CBLC0845
TAZD156J006CCSZ0745 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 1510, Kyocera AVX Components T429D156J006CH42517640 vs TAZD156J006CCSZ0745
TAZD156J006CKMC0045 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 1510, Kyocera AVX Components T429D156J006CH42517640 vs TAZD156J006CKMC0045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T429D156J006CH42517640 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T429D156J006CH42517640 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T429D156J006CH42517640 would you like to use for your alert(s)?
  • Please alert me when T429D156J006CH42517640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T429D156J006CH42517640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T429D156J006CH42517640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T429D156J006CH42517640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T429D156J006CH42517640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T429D156J006CH42517640 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: