Part Details for TAZD156J006CBLC0845 by Kyocera AVX Components
Overview of TAZD156J006CBLC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD156J006CBLC0845
TAZD156J006CBLC0845 CAD Models
TAZD156J006CBLC0845 Part Data Attributes
|
TAZD156J006CBLC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD156J006CBLC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 50 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD156J006CBLC0845
This table gives cross-reference parts and alternative options found for TAZD156J006CBLC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD156J006CBLC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD156J006CBLT0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | TAZD156J006CBLC0845 vs TAZD156J006CBLT0745 |
T419D156J006BC42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 1510 | KEMET Corporation | TAZD156J006CBLC0845 vs T419D156J006BC42517610 |
T419D156J006MK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD156J006CBLC0845 vs T419D156J006MK7640 |
T419D156J006PB42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 1510 | KEMET Corporation | TAZD156J006CBLC0845 vs T419D156J006PB42507005 |
T429D156J006AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 1510 | KEMET Corporation | TAZD156J006CBLC0845 vs T429D156J006AH7280 |
T429D156J006CH42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD156J006CBLC0845 vs T429D156J006CH42517640 |
T429D156J006PB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 1510 | KEMET Corporation | TAZD156J006CBLC0845 vs T429D156J006PB42517610 |
TAZD156J006CALT0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | TAZD156J006CBLC0845 vs TAZD156J006CALT0H45 |
TAZD156J006CCSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | TAZD156J006CBLC0845 vs TAZD156J006CCSZ0745 |
TAZD156J006CKMC0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | TAZD156J006CBLC0845 vs TAZD156J006CKMC0045 |